+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SDA062742R1

Power breaker; Poles: 3; 1000A; Contacts: NO x3

Manufacturer: ABB

Manufacturer part number:
1SDA062742R1
TME Symbol:
1SDA062742R1

Specification

Manufacturer
ABB
Type of protection
power breaker
Number of poles
3
Current rating
1kA
Contacts configuration
NO x3
Gross weight14.4623 kg
Certificates
EAN code8015644652913
See other products in this category: Disconnectors ABB,
*
1SDA062742R1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order