+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SDA066392R1

Undervoltage relase; 230VAC; ABB SACE Tmax XT; 220÷250VDC

NEW

Manufacturer: ABB

Manufacturer part number:
1SDA066392R1
TME Symbol:
1SDA066392R1

Specification

Manufacturer
ABB
Type of protection
undervoltage relase
Rated voltage
220...250V DC/230V AC
Application - series/manufacturer
ABB SACE Tmax XT
Gross weight122.9 g
Certificates
EAN code8015644692513
See other products in this category: Disconnectors ABB,
*
1SDA066392R1
0 in TME stock
Net price for quantities from 1 pcs - 124.83 USDGross price for quantities from 1 pcs - 124.83 USD
Net price for quantities from 5 pcs - 116.69 USDGross price for quantities from 5 pcs - 116.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.