+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SDA066809R1

Power breaker; Poles: 3; 160A; 690VAC; 76.2x130x70mm; 500VDC


Manufacturer: ABB

Manufacturer part number:
1SDA066809R1
TME Symbol:
1SDA066809R1

Specification

Manufacturer
ABB
Type of protection
power breaker
Number of poles
3
Current rating
0.16kA
Max. operating voltage
690V AC
Body dimensions
76.2x130x70mm
Application - series/manufacturer
ABB SACE Tmax XT
Rated voltage
500V DC
Gross weight1.1413 kg
Certificates
EAN code8015644694494
See other products in this category: Disconnectors ABB,
*
1SDA066809R1
0 in TME stock
Net price for quantities from 1 pcs - 347.27 USDGross price for quantities from 1 pcs - 347.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.