+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SE2-3

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; without lever

Manufacturer: HONEYWELL

Manufacturer part number:
1SE2-3
TME Symbol:
1SE2-3

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
SE
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
915mm
Body dimensions
20.3x6.3x12.7mm
Mechanical durability
50000 cycles
Operating temperature
-53...105°C
Electrical life
50000 cycles
Application
oil environment
Gross weight28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1SE2-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order