+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611821R1000

Enclosure: for remote controller; 22mm; IP66; X: 75mm; Y: 101mm

Manufacturer: ABB

Manufacturer part number:
1SFA611821R1000
TME Symbol:
1SFA611821R1000

Specification

Manufacturer
ABB
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Dimension X
75mm
Dimension Y
101mm
Dimension Z
61mm
Body colour
grey
Cover colour
yellow
Mounting
flush mounting
Number of holes
1
Panel cutout diameter
22mm
Gland thread
M20, PG13,5
Trade name
punched enclosure
Application
control cassette
Gross weight163.83 g
Certificates
See other products in this category: Remote Control Enclosures ABB,
*
1SFA611821R1000
18 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 25 pcs - 10.85 USDGross price for quantities from 25 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.