+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of converter | temperature | |
Kind of output 1 | universal | |
Kind of input 1 | Pt100, universal | |
Controlled parameter | temperature | |
Operating temperature | 0...60°C | |
IP rating | IP20 | |
The programming method | DIP-SWITCH |