+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR740841R0400

Current monitoring relay; AC current; 110÷130VAC; CM-SRS; DPDT


Manufacturer: ABB

Manufacturer part number:
1SVR740841R0400
TME Symbol:
1SVR740841R0400

Specification

Manufacturer
ABB
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
CM-SRS
Kind of output 1
DPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 4A
Leads
spring clamps
Contact actuation delay
0...30s
IP rating
IP20
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
3...30mA, 10...100mA, 0.1...1A
Supply voltage
  • 110...130V AC
Power supply
  • from tested wiring system
Gross weight150 g
Certificates
EAN code4016779852548
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR740841R0400
0 in TME stock
Net price for quantities from 1 pcs - 154.32 USDGross price for quantities from 1 pcs - 154.32 USD
Net price for quantities from 5 pcs - 143.30 USDGross price for quantities from 5 pcs - 143.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.