+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SX81

Microswitch SNAP ACTION; 7A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: HONEYWELL

Manufacturer part number:
1SX81
TME Symbol:
1SX81

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
7A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
SX
Stable positions number
1
Leads
for soldering
Operating temperature
-54...121°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1SX81
0 in TME stock
Net price for quantities from 60 pcs - 49.24 USDGross price for quantities from 60 pcs - 49.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.