+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1TB1-2

Microswitch SNAP ACTION; 10A/250VAC; without lever; Pos: 2; TB


Manufacturer: HONEYWELL

Manufacturer part number:
1TB1-2
TME Symbol:
1TB1-2

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NO + SPST-NC
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
TB
Stable positions number
1
Leads
for soldering
Body dimensions
31.8x12.7x12.7mm
Mechanical durability
7000000 cycles
Operating temperature
-55...125°C
Operating Force
3.61N
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1TB1-2
0 in TME stock
Net price for quantities from 200 pcs - 107.55 USDGross price for quantities from 200 pcs - 107.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.