+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1TL1-1E

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 6A/230VAC; 20A/28VDC; TL


Manufacturer: HONEYWELL

Manufacturer part number:
1TL1-1E
TME Symbol:
1TL1-1E

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
26.67mm
Body dimensions
28.4x15.7x29.5mm
Mounting
on panel
Gross weight38.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1TL1-1E
0 in TME stock
Net price for quantities from 5 pcs - 87.33 USDGross price for quantities from 5 pcs - 87.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.