+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1TL1-2

Switch: toggle; Pos: 2; SPDT; ON-OFF; 6A/230VAC; 20A/28VDC; TL; IP67

Manufacturer: HONEYWELL

Manufacturer part number:
1TL1-2
TME Symbol:
1TL1-2

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
26.7mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight29.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1TL1-2
9 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 10 pcs - 39.40 USDGross price for quantities from 10 pcs - 39.40 USD
Net price for quantities from 25 pcs - 37.99 USDGross price for quantities from 25 pcs - 37.99 USD
Net price for quantities from 50 pcs - 36.58 USDGross price for quantities from 50 pcs - 36.58 USD
Net price for quantities from 100 pcs - 35.46 USDGross price for quantities from 100 pcs - 35.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.