+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1TL1-5M

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-ON; 6A/230VAC; 15A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
1TL1-5M
TME Symbol:
1TL1-5M

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
(ON)-OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
15A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
26.67mm
Body dimensions
28.4x15.7x29.5mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1TL1-5M
0 in TME stock
Net price for quantities from 10 pcs - 88.75 USDGross price for quantities from 10 pcs - 88.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.