+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1TL150-3D

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: screw; TL; -65÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
1TL150-3D
TME Symbol:
1TL150-3D

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Body dimensions
28.4x15.7x29.5mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1TL150-3D
0 in TME stock
Net price for quantities from 10 pcs - 132.47 USDGross price for quantities from 10 pcs - 132.47 USD
Net price for quantities from 20 pcs - 117.96 USDGross price for quantities from 20 pcs - 117.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.