+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1W-H3-05

RFID reader; 6.5÷30V; single-wire; buzzer,LED status indicator

Manufacturer: DREXIA

Manufacturer part number:
1W-H3-05
TME Symbol:
1W-H3-05

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE
Interface
single-wire
Range
40mm
Dimensions
Ø32.45mm
Current consumption
50mA
Connection
cables
Frequency
125kHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
Supply voltage
  • 6.5...30V
Communications modules features
  • buzzer
  • LED status indicator
Gross weight17.2 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
1W-H3-05
6 in TME stock
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 3 pcs - 19.93 USDGross price for quantities from 3 pcs - 19.93 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.