+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1Y.13.B20

Transmiter key with switch; YESLY; -25÷65°C; 2.4GHz; 10m; Ch: 4

Manufacturer: FINDER

Manufacturer part number:
1Y.13.B20
TME Symbol:
1Y.13.B20

Specification

Manufacturer
FINDER
Type of automation module
transmiter key with switch
Manufacturer series
YESLY
Operating temperature
-25...65°C
Dimensions
Ø64.65mm
Frequency
2.4GHz
Range
10m
Number of channels
4
Colour
white
Kind of module
wireless
Software
dedicated mobile app, Finder Toolbox Plus
Power supply
  • electricity generator
Gross weight150 g
Certificates
EAN code8012823422497
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
1Y.13.B20
1 in TME stock
Net price for quantities from 1 pcs - 74.00 USDGross price for quantities from 1 pcs - 74.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts