+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1Y.E8.230

Amplifier; flush mount; 110÷230VAC; YESLY; -10÷50°C; 2.4GHz; 10m

Manufacturer: FINDER

Manufacturer part number:
1Y.E8.230
TME Symbol:
1Y.E8.230

Specification

Manufacturer
FINDER
Type of automation module
amplifier
Mounting
flush mount
Manufacturer series
YESLY
Operating temperature
-10...50°C
Dimensions
43x44.1x21.9mm
Frequency
2.4GHz
Range
10m
Connection
screw terminals
Supply voltage
  • 110...230V AC
Gross weight200 g
Certificates
EAN code8012823426624
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
1Y.E8.230
1 in TME stock
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts