+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1Y.EU.005

Amplifier; 5VDC; YESLY; -10÷50°C; 2.4GHz; 10m; Connection: USB

Manufacturer: FINDER

Manufacturer part number:
1Y.EU.005
TME Symbol:
1Y.EU.005

Specification

Manufacturer
FINDER
Type of automation module
amplifier
Manufacturer series
YESLY
Operating temperature
-10...50°C
Dimensions
28.4x55.8x12mm
Frequency
2.4GHz
Range
10m
Connection
USB
Supply voltage
  • 5V DC
Gross weight150 g
Certificates
EAN code8012823424897
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
1Y.EU.005
1 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts