+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1103202-3

Connector: HDC; female; HDD; PIN: 24; 10A; 250V; 24+PE; size 3


Manufacturer: TE Connectivity

Manufacturer part number:
2-1103202-3
TME Symbol:
2-1103202-3

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
female
Manufacturer series
HDD
Number of pins
24
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
24+PE
Case
size 3
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
44x27mm
Contact size
1.6mm
Gross weight55.52 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
2-1103202-3
0 in TME stock
Net price for quantities from 60 pcs - 43.26 USDGross price for quantities from 60 pcs - 43.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.