+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1103208-3

Connector: HDC; male; HDD; PIN: 72; 10A; 250V; 72+PE; size 6; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
2-1103208-3
TME Symbol:
2-1103208-3

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
male
Manufacturer series
HDD
Number of pins
72
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
72+PE
Case
size 6
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
77.5x27mm
Contact size
1.6mm
Gross weight70.167 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
2-1103208-3
0 in TME stock
Net price for quantities from 2 pcs - 100.29 USDGross price for quantities from 2 pcs - 100.29 USD
Net price for quantities from 5 pcs - 90.52 USDGross price for quantities from 5 pcs - 90.52 USD
No. of pieces (Multiplicity: 1)