+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1103414-3

Connector: HDC; male; HA; PIN: 10; 16A; 250V; 10+PE; size 2; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
2-1103414-3
TME Symbol:
2-1103414-3

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
male
Manufacturer series
HA
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size 2
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
49.5x16mm
Contact size
1.6mm
Gross weight33.85 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
2-1103414-3
0 in TME stock
Net price for quantities from 80 pcs - 17.50 USDGross price for quantities from 80 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.