+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1105301-2

Contact; female; HVT; gold-plated; 0.75÷1mm2; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
2-1105301-2
TME Symbol:
2-1105301-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
HVT
Contact plating
gold-plated
Wire cross-section
0.75...1mm2
Electrical mounting
crimped
Gross weight2.5 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
2-1105301-2
0 in TME stock
Net price for quantities from 15 pcs - 7.98 USDGross price for quantities from 15 pcs - 7.98 USD
No. of pieces (Multiplicity: 15)