+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1437012-4

Set of screws for D-Sub; Thread len: 12.7mm; Thread: UNC 4-40

Manufacturer: TE Connectivity

Manufacturer part number:
2-1437012-4
TME Symbol:
2-1437012-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
set of screws for D-Sub
Thread length
12.7mm
Thread
UNC 4-40
Application - series/manufacturer
AMPLIMITE
Screw length
17.78mm
Spanner size
4.75mm
Panel thickness
max. 1.57mm
Kit contents
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight1.072 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
2-1437012-4
0 in TME stock
Net price for quantities from 500 pcs - 11.62 USDGross price for quantities from 500 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.