+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1571999-6

Switch: DIP-SWITCH; ON-OFF; 0.1A/24VDC; Pos: 2; THT; -30÷85°C; 50mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
2-1571999-6
TME Symbol:
2-1571999-6

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Switching method
ON-OFF
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADP
Contacts configuration
SPST
Contact material
copper
Body colour
black
Illumination
none
Button shape
rectangular
Shape
rectangular
Dimensions
22.3x6mm
Key button colour
white
Gross weight1.597 g
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
2-1571999-6
51 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs