+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1761603-1

Connector: IDC; socket; male; PIN: 6; straight; THT; 2.54mm; 2x3; blue


Manufacturer: TE Connectivity

Manufacturer part number:
2-1761603-1
TME Symbol:
2-1761603-1

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Colour
blue
Gross weight1.14 g
See other products in this category: IDC connectors TE Connectivity,
*
2-1761603-1
63 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.52 USDGross price for quantities from 250 pcs - 2.52 USD
Net price for quantities from 510 pcs - 2.39 USDGross price for quantities from 510 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.