+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1761605-6

Connector: IDC; socket; male; PIN: 16; angled 90°; THT; 2.54mm; 2x8


Manufacturer: TE Connectivity

Manufacturer part number:
2-1761605-6
TME Symbol:
2-1761605-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Colour
blue
Gross weight2.38 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
2-1761605-6
0 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
Net price for quantities from 30 pcs - 7.26 USDGross price for quantities from 30 pcs - 7.26 USD
Net price for quantities from 50 pcs - 6.82 USDGross price for quantities from 50 pcs - 6.82 USD
Net price for quantities from 75 pcs - 6.46 USDGross price for quantities from 75 pcs - 6.46 USD
Net price for quantities from 90 pcs - 6.32 USDGross price for quantities from 90 pcs - 6.32 USD
Net price for quantities from 180 pcs - 5.69 USDGross price for quantities from 180 pcs - 5.69 USD
Net price for quantities from 250 pcs - 5.39 USDGross price for quantities from 250 pcs - 5.39 USD
Net price for quantities from 540 pcs - 4.69 USDGross price for quantities from 540 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.