+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1761605-7

Connector: IDC; socket; male; PIN: 20; angled 90°; THT; 2.54mm; 2x10


Manufacturer: TE Connectivity

Manufacturer part number:
2-1761605-7
TME Symbol:
2-1761605-7

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Colour
blue
Gross weight2.875 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
2-1761605-7
15 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 80 pcs - 7.60 USDGross price for quantities from 80 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.