+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1761606-7

Connector: IDC; socket; male; PIN: 20; straight; THT; 2.54mm; 2x10

Manufacturer: TE Connectivity

Manufacturer part number:
2-1761606-7
TME Symbol:
2-1761606-7

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Connector variant
snapped-in
Colour
blue
Gross weight3.82 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
2-1761606-7
6 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 16 pcs - 8.34 USDGross price for quantities from 16 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs