+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1761607-9

Connector: IDC; socket; male; PIN: 26; angled 90°; THT; 2.54mm; 2x13

Manufacturer: TE Connectivity

Manufacturer part number:
2-1761607-9
TME Symbol:
2-1761607-9

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Connector variant
snapped-in
Colour
blue
Gross weight4.98 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
2-1761607-9
3 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 13 pcs - 8.39 USDGross price for quantities from 13 pcs - 8.39 USD
Net price for quantities from 26 pcs - 8.05 USDGross price for quantities from 26 pcs - 8.05 USD
Net price for quantities from 65 pcs - 7.67 USDGross price for quantities from 65 pcs - 7.67 USD
Net price for quantities from 104 pcs - 7.51 USDGross price for quantities from 104 pcs - 7.51 USD
Net price for quantities from 130 pcs - 7.39 USDGross price for quantities from 130 pcs - 7.39 USD
Net price for quantities from 195 pcs - 7.22 USDGross price for quantities from 195 pcs - 7.22 USD
Net price for quantities from 260 pcs - 7.06 USDGross price for quantities from 260 pcs - 7.06 USD
Net price for quantities from 325 pcs - 6.95 USDGross price for quantities from 325 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 13 pcs