+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825058-5

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; -0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825058-5
TME Symbol:
2-1825058-5

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Contact plating
gold-plated
Manufacturer series
ADE
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
2-1825058-5
0 in TME stock
Net price for quantities from 4500 pcs - 1.36 USDGross price for quantities from 4500 pcs - 1.36 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.