+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2154857-3

Connector: LED holder; push-in; Features: two-piece


Manufacturer: TE Connectivity

Manufacturer part number:
2-2154857-3
TME Symbol:
2-2154857-3

Specification

Manufacturer
TE Connectivity
Type of connector
LED holder
Connectors application
LED CITIZEN, LED CREE, LED LUMILEDS, LED OSRAM, LED SAMSUNG, LED SHARP, LED TRIDONIC, Mega Zenigata, SLE-G5-LES19, SLE-G5-LES23, Soleriq 19
Electrical mounting
push-in
Connectors features
two-piece
Related items
1204, 1204CRSP, 1205, 1205CRSP, 1208, 1208CRSP, CL-L330, CL-L340, CXA 15XX, LC026B, LC033B, LC040B, Mega Zenigata, Soleriq 19
Gross weight2 g
Certificates
See other products in this category: LED connectors TE Connectivity,
*
2-2154857-3
50 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts