+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-215882-6

Connector: IDC; plug; female; PIN: 26; straight; IDC; 2.54mm; 2x13


Manufacturer: TE Connectivity

Manufacturer part number:
2-215882-6
TME Symbol:
2-215882-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
26
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x13
Tape pitch
1.27mm
Gross weight3.13 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
2-215882-6
0 in TME stock
Net price for quantities from 42 pcs - 2.27 USDGross price for quantities from 42 pcs - 2.27 USD
Net price for quantities from 84 pcs - 2.19 USDGross price for quantities from 84 pcs - 2.19 USD
Net price for quantities from 210 pcs - 2.07 USDGross price for quantities from 210 pcs - 2.07 USD
Net price for quantities from 420 pcs - 1.98 USDGross price for quantities from 420 pcs - 1.98 USD
Net price for quantities from 630 pcs - 1.92 USDGross price for quantities from 630 pcs - 1.92 USD
Net price for quantities from 840 pcs - 1.86 USDGross price for quantities from 840 pcs - 1.86 USD
Net price for quantities from 1050 pcs - 1.84 USDGross price for quantities from 1050 pcs - 1.84 USD
Net price for quantities from 1260 pcs - 1.81 USDGross price for quantities from 1260 pcs - 1.81 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.
Packaging method by the manufacturerTray = 42 pcs