+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-215911-6

Connector: IDC; socket; female; Plating: gold-plated; PIN: 26


Manufacturer: TE Connectivity

Manufacturer part number:
2-215911-6
TME Symbol:
2-215911-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
26
Contacts pitch
2.54mm
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Tape pitch
2.54mm
Gross weight3.1 g
See other products in this category: Other connectors TE TE Connectivity,
*
2-215911-6
126 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 20 pcs - 3.37 USDGross price for quantities from 20 pcs - 3.37 USD
Net price for quantities from 84 pcs - 2.94 USDGross price for quantities from 84 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcs