+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2176186-2

Resistor: thick film; 6.8kΩ; SMD; 1206; 15mW; ±1%; CRGH; -55÷155°C

Manufacturer: TE Connectivity

Manufacturer part number:
2-2176186-2
TME Symbol:
2-2176186-2

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
6.8kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
15mW
Tolerance
±1%
Manufacturer series
CRGH
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors TE Connectivity,
See other products from this series.:
*
2-2176186-2
0 in TME stock
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.