+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2319847-2

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2-2319847-2
TME Symbol:
2-2319847-2

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for PCB
Electrical life
2000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
2-2319847-2
0 in TME stock
Net price for quantities from 1800 pcs - 0.89 USDGross price for quantities from 1800 pcs - 0.89 USD
Net price for quantities from 3600 pcs - 0.85 USDGross price for quantities from 3600 pcs - 0.85 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.