+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2332966-1

Connector: circular; socket; female; LUMAWISE Endurance N; cables

Manufacturer: TE Connectivity

Manufacturer part number:
2-2332966-1
TME Symbol:
2-2332966-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Manufacturer series
LUMAWISE Endurance N
Number of pins
5 (3+2)
Mechanical mounting
for panel mounting
Electrical mounting
cables
Conform to the norm
ANSI C136.41 NEMA
Locking system
bayonet
Connector variant
swivel
Cable features
insulation rating 150°C max
Operating temperature
-40...85°C
Gross weight150 g
Certificates
See other products in this category: LED connectors TE Connectivity,
See other products from this series.:
*
2-2332966-1
0 in TME stock
Net price for quantities from 100 pcs - 13.19 USDGross price for quantities from 100 pcs - 13.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.