+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2490541-1

Cable gland; vented; NPT3/8"; IP66,IP68; polyamide; black

Manufacturer: TE Connectivity

Manufacturer part number:
2-2490541-1
TME Symbol:
2-2490541-1

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable gland
Cable gland version
vented
Gland thread
NPT3/8"
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...8mm
Thread length
15mm
Operating temperature
-40...100°C
Gross weight6.8 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
2-2490541-1
0 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 10 pcs - 11.64 USDGross price for quantities from 10 pcs - 11.64 USD
Net price for quantities from 50 pcs - 10.35 USDGross price for quantities from 50 pcs - 10.35 USD
Net price for quantities from 600 pcs - 9.05 USDGross price for quantities from 600 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)