+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-2490541-2

Cable gland; vented; NPT1/2"; IP66,IP68; polyamide; grey

Manufacturer: TE Connectivity

Manufacturer part number:
2-2490541-2
TME Symbol:
2-2490541-2

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable gland
Cable gland version
vented
Gland thread
NPT1/2"
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
6...12mm
Thread length
15mm
Operating temperature
-40...100°C
Gross weight5.4 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
2-2490541-2
0 in TME stock
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD
Net price for quantities from 10 pcs - 13.26 USDGross price for quantities from 10 pcs - 13.26 USD
Net price for quantities from 50 pcs - 11.79 USDGross price for quantities from 50 pcs - 11.79 USD
Net price for quantities from 300 pcs - 10.31 USDGross price for quantities from 300 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)