+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-406549-4

Connector: RJ45; socket; PIN: 8; Cat 5; shielded,with LED; 8p8c


Manufacturer: TE Connectivity

Manufacturer part number:
2-406549-4
TME Symbol:
2-406549-4

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector pinout layout
8p8c
Locking system
top latch
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled
Connector variant
  • shielded
  • with LED
Gross weight4.095 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
2-406549-4
129 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
Net price for quantities from 50 pcs - 3.60 USDGross price for quantities from 50 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 63 pcs