+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-520183-2

Terminal: flat; 6.3mm; 0.8mm; female; 0.32÷0.82mm2; crimped; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
2-520183-2
TME Symbol:
2-520183-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.32...0.82mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight1.066 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
2-520183-2
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 200 pcs