+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-5435668-8

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; Pos: 2; THT; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-5435668-8
TME Symbol:
2-5435668-8

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Terminal pitch
2.54mm
Contact plating
gold-plated
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
2-5435668-8
0 in TME stock
Net price for quantities from 2688 pcs - 1.63 USDGross price for quantities from 2688 pcs - 1.63 USD
No. of pieces (Multiplicity: 2 688)
Minimum order quantity: 2 688.
Multiplicity: 2 688.