+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-767004-2

Connector: PCB to PCB; socket; Plating: gold-plated; PIN: 38; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
2-767004-2
TME Symbol:
2-767004-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Contact plating
gold-plated
Number of pins
38
Contacts pitch
0.64mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
11.5A
Rated voltage
30V/30V AC
Kind of package
tube
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-767004-2
0 in TME stock
Net price for quantities from 1 pcs - 43.07 USDGross price for quantities from 1 pcs - 43.07 USD
Net price for quantities from 3 pcs - 35.97 USDGross price for quantities from 3 pcs - 35.97 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
Net price for quantities from 10 pcs - 23.68 USDGross price for quantities from 10 pcs - 23.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.