+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-928343-8

Connector: wire-board; plug; female; Standard Timer; PIN: 8; black

Manufacturer: TE Connectivity

Manufacturer part number:
2-928343-8
TME Symbol:
2-928343-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Standard Timer
Number of pins
8
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Contacts pitch
5mm
Connector variant
w/o contacts
Gross weight4.895 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
2-928343-8
0 in TME stock
Net price for quantities from 200 pcs - 1.03 USDGross price for quantities from 200 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)