+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20.00M-SMDXT224

Crystal; 20MHz; SMD; 2.6x2.1x0.65mm; 20pF; Freq.stability: ±30ppm


Manufacturer: YIC

Manufacturer part number:
20.00M-SMDXT224
TME Symbol:
20.00M-SMDXT224

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
20MHz
Mounting
SMD
Body dimensions
2.6x2.1x0.65mm
Capacitance
20pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Operating temperature
-10...70°C
Dimensions
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
20.00M-SMDXT224
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs