+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20.23.9.024.4000

Relay: installation; bistable,impulse; NC + NO; Ucoil: 24VDC; 16A


Manufacturer: FINDER

Manufacturer part number:
20.23.9.024.4000
TME Symbol:
20.23.9.024.4000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Coil voltage
24V DC
Mounting
for DIN rail mounting
Manufacturer series
20.23
Max. operating current
16A
Operating temperature
-40...40°C
IP rating
IP20
Number of operation modes
2
Gross weight107.9 g
Certificates
EAN code8012823120126
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
20.23.9.024.4000
17 in TME stock
Net price for quantities from 1 pcs - 34.35 USDGross price for quantities from 1 pcs - 34.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs