+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20.26.8.110.0000

Relay: installation; bistable,impulse; NO x2; Ucoil: 110VAC; 20.26


Manufacturer: FINDER

Manufacturer part number:
20.26.8.110.0000
TME Symbol:
20.26.8.110.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
110V AC
Mounting
for DIN rail mounting
Manufacturer series
20.26
Max. operating current
16A
Operating temperature
-40...40°C
IP rating
IP20
Number of operation modes
3
Gross weight50 g
Certificates
EAN code8012823237268
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
20.26.8.110.0000
0 in TME stock
Net price for quantities from 1 pcs - 40.96 USDGross price for quantities from 1 pcs - 40.96 USD
Net price for quantities from 5 pcs - 37.89 USDGross price for quantities from 5 pcs - 37.89 USD
Net price for quantities from 10 pcs - 35.84 USDGross price for quantities from 10 pcs - 35.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.