+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000-1404

Splice terminal: rail; 2000; 13.5A; 800V; push-in; blue; ways: 1


Manufacturer: WAGO

Manufacturer part number:
2000-1404
TME Symbol:
2000-1404

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2000
Current rating
13.5A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
blue
Wire cross-section
0.14...1.5mm2
Number of ways
1
Number of terminals
4
Gross weight5.264 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2000-1404
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs