+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2000004.63

Fuse: fuse; industrial; 63A; 500VAC; gR; NH000; URM


Manufacturer: SIBA

Manufacturer part number:
2000004.63
TME Symbol:
2000004.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gR
Fuse size
NH000
Manufacturer series
URM
Breaking capacity
120kA
Fuses features
fuse blown indicator
Gross weight110 g
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2000004.63
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order