+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2001-1201

Splice terminal: rail; 2001; 17.5A; 800V; push-in; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
2001-1201
TME Symbol:
2001-1201

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2001
Current rating
17.5A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
2
Gross weight3.93 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2001-1201
392 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs