+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

200100-24

Cable: for sensors; PIN: 5; M8 female; 5m; TUBELED 25 RGB-W; PUR


Manufacturer: LED2WORK

Manufacturer part number:
200100-24
TME Symbol:
200100-24

Specification

Manufacturer
LED2WORK
Type of connection cable
for sensors
Number of pins
5
Cable/adapter structure
M8 female
Cable length
5m
Application - series/manufacturer
TUBELED 25 RGB-W
Insulator material
PUR
Application of connection lead
automatics
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables LED2WORK,
*
200100-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD