+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-1205

Splice terminal: rail; 2002; 24A; 800V; for DIN rail mounting


Manufacturer: WAGO

Manufacturer part number:
2002-1205
TME Symbol:
2002-1205

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2002
Current rating
24A
Rated voltage
0.8kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
black
Body material
polyamide 66
Wire size
22AWG...12AWG
Wire cross-section
0.25...4mm2
Number of ways
1
Number of terminals
2
Width
5.2mm
Height
32.9mm
Mounting rail size
TS35
Gross weight5.163 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2002-1205
0 in TME stock
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs